STMicroelectronics SMP100LC-65 Thyristor Surge Protection Devices - TSPDs

Thyristor Surge Protection Devices 65V 24A 2-Pin DO-214AA T/R

Product Technical Specifications

This SMP100LC-65 SCR thyristor from STMicroelectronics can be used to protect against surges with a faster reaction time. This device has a surge current rating of 24. This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its repetitive peak forward blocking voltage is 65 V, while its repetitive peak reverse voltage is 65 V.

Symbols and Footprints

No Stock Available

    Total $1,295.75 Price for 2500

    • Service Fee :   $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2151+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      744
      Country Of Origin:
      South Korea
         
      • Price: $3.526
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75", Trail tape:160mm=6.3" Custom reels are non-refundable more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2151+
      Manufacturer Lead Time:
      10 weeks
      Country Of Origin:
      South Korea
      • In stock: 744 parts
      • Price: $3.526
    SMP100LC-65

    SMP100LC-65 STMicroelectronics

    STMicroelectronicsSMP100LC-65Thyristor Surge Protection Devices - TSPDs

    Thyristor Surge Protection Devices 65V 24A 2-Pin DO-214AA T/R

    This SMP100LC-65 SCR thyristor from STMicroelectronics can be used to protect against surges with a faster reaction time. This device has a surge current rating of 24. This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its repetitive peak forward blocking voltage is 65 V, while its repetitive peak reverse voltage is 65 V.

    No Stock Available

    Quantity Increments of 2500 Minimum 2500
    • Manufacturer Lead Time:
      15 weeks
      • Price: $0.5183
      1. 2500+$0.5183