ProTek DevicesSMP6LC05-2P-LF-T7ESD Suppressors

ESD Suppressor Diode Array Bi-Dir 5V 16-Pin SOIC T/R

Save yourself hassle by equipping your device with ProTek Devices' SMP6LC05-2P-LF-T7 TVS diode which will react to sudden or momentary overvoltage conditions. This device's maximum clamping voltage is 26 V and minimum breakdown voltage is 6 V. Its test current is 1 mA. Its peak pulse power dissipation is 3600 W. Its maximum leakage current is 300 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.

909 parts: Ships today

    Total$1.57Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2320+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      909
      Country Of origin:
      Philippines
         
      • Price: $1.5663
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2320+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 909 parts
      • Price: $1.5663