ProTek DevicesSMP6LC12-2P-LFESD Suppressors
ESD Suppressor Diode Array Bi-Dir 12V 16-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Diode Array | |
Quad | |
Bi-Directional | |
4 | |
12 | |
13.3 | |
35 | |
140 | |
2 | |
1 | |
3900 | |
15(Typ) | |
-55 | |
150 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |
Protect your critical electronic applications from sudden overvoltage conditions with this SMP6LC12-2PLF TVS diode from ProTek Devices. Its peak pulse power dissipation is 3600 W. Its maximum leakage current is 2 μA. This device's maximum clamping voltage is 19.9 V and minimum breakdown voltage is 13.3 V. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 150 °C. This device comes in tube packaging.