ProTek DevicesSMP6LC6.5-2P-LFESD Suppressors
ESD Suppressor Diode Array Bi-Dir 6.5V 16-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |
This SMP6LC6.5-2P-LF TVS diode from ProTek Devices is a must-have if your electronic equipment may be exposed to overvoltage conditions. Its test current is 1 mA. Its maximum leakage current is 300 μA. Its peak pulse power dissipation is 3600 W. This device's maximum clamping voltage is 12.4 V and minimum breakdown voltage is 7.2 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This device comes in tube packaging.