Raltron Electronics SMR-4.000-B Resonators
Ceramic Resonator 4MHz ±0.5% (Tol) ±0.3% (Stability) 33pF 30Ohm 6-Pin SMD
Product Technical Specifications
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.60.00.80 | |
Automotive | Unknown |
PPAP | Unknown |
Ceramic Resonator | |
4 | |
±0.5% | |
±0.3% | |
±0.3%/(10th) Year | |
33 | |
30 | |
-25 | |
85 | |
Mounting | Surface Mount |
Package Height | 2(Max) |
Package Width | 3.4 |
Package Length | 7.4 |
PCB changed | 6 |
6 |
