knitter-switchSMR 15116Switch DIP
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 42VAC 42VDC Gull Wing 25000Cycles 2.54mm SMD T/R
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Rotary DIP Switch | |
Flush Screwdriver | |
SP16T | |
N.O./N.C. | |
16 | |
0.1@42VAC 42VDC | |
400 | |
42 | |
42 | |
250VAC | |
100 | |
80 | |
25000 | |
Hexadecimal Complement | |
0 | |
Surface Mount | |
Gull Wing | |
2.54 | |
6 | |
5.08 | |
7.5 | |
Straight | |
-50 | |
125 | |
Tape and Reel | |
7.4 | |
7.4 | |
3.6 | |
7.4 | |
9.5 | |
3.85 |