EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | Unknown |
Type | Subminiature Rotary Coded Switch |
Actuator Style | Flush Screwdriver |
Pole Throw Configuration | SP10T |
Switch Configuration | N.O./N.C. |
Number of Positions | 10 |
Maximum Current Rating (A) | 0.03@15VDC |
Maximum Nonswitching Current (mA) | 100 |
Maximum DC Voltage Rating (V) | 15 |
Dielectric Strength | 250VAC |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 100 |
Mechanical Life (Cycles) | 20000 |
Coding | BCD |
Actuator Length (mm) | 0 |
Seal | Protective Tape |
Seal Location | Case |
Seal Description | Protective Tape |
Mounting | Surface Mount |
Termination Style | Gull Wing |
Number of Terminals | 5 |
Row Space (mm) | 12.25 |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Body Length (mm) | 10 |
Body Depth (mm) | 10 |
Body Height (mm) | 4.9 |
Product Length (mm) | 10 |
Product Depth (mm) | 13 |
Product Height (mm) | 5.1 |