knitter-switchSMR 60116Switch DIP
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.15A 42VAC 42VDC Gull Wing 10000Cycles 2.54mm SMD
Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
Subminiature Rotary Coded Switch | |
Flush Screwdriver | |
SP16T | |
N.O./N.C. | |
16 | |
0.15@42VAC 42VDC | |
200 | |
42 | |
42 | |
250VAC | |
100 | |
80 | |
10000 | |
Hexadecimal Complement | |
0 | |
Epoxy | |
Terminals | |
Epoxy | |
Surface Mount | |
Gull Wing | |
2.54 | |
6 | |
5.08 | |
12 | |
Straight | |
-60 | |
125 | |
10 | |
10 | |
6.5 | |
10 | |
12 | |
6.8 |