SemtechSMS05.TCTESD Suppressors

ESD Suppressor TVS Uni-Dir 5V 6-Pin SOT-23 T/R

Never worry about unpredictable voltage shocks again with this tvs SMS05.TCT ESD protection device from Semtech. This ESD diode has a maximum ESD protection device voltage of 25@Air Gap/20@Contact Disc kV. This device's maximum clamping voltage is 14.5 V. This ESD diode has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a quad common anode configuration.

949 parts: Ships today

    Total$0.99Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2017+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      949
      Country Of origin:
      China
         
      • Price: $0.9859
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2017+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 949 parts
      • Price: $0.9859