Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Chip LED | |
Green | |
1 | |
InGaN | |
Rectangular | |
Colorless Non Diffused | |
Right Angle | |
1000mcd(Max) | |
532(Max) | |
120 | |
30 | |
3.7 | |
5 | |
100 | |
-30 | |
85 | |
No | |
Pure Green | |
No | |
Yes | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.8 |
Package Width | 1.2 |
Package Length | 2.5 |
PCB changed | 2 |
Standard Package Name | LCC |
Supplier Package | PLCC |
2 | |
Lead Shape | J-Lead |