SemtechSMS12.TCTESD Suppressors

ESD Suppressor TVS Uni-Dir 12V 6-Pin SOT-23 T/R

Even low voltage discharges can cause damage to electronic components so get this tvs SMS12.TCT ESD protection device from Semtech for added protection. This device's maximum clamping voltage is 23 V. This ESD diode has a maximum ESD protection device voltage of 25@Air Gap/20@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a quad common anode configuration.

12,280 parts: Ships tomorrow

    Total$0.45Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2142+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.4548
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2142+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 280 parts
      • Price: $0.4548
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2217+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 12,000 parts
      • Price: $0.4363