SOURIAUSMS12RE-4-S6Connector Rectangular
Conn Rectangular M 12 POS Solder ST Thru-Hole
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Qikmate | |
RCP | |
12 | |
3 | |
Solder | |
Straight | |
M | |
5 | |
5000 | |
-55 | |
105 | |
500 | |
No | |
35.1 | |
16.2 | |
20.4 | |
Copper Alloy | |
Gold Over Nickel | |
Through Hole |
Ensure a strong, reliable connection between two electronic components using Souriau's qikmate SMS12RE4S6 USB connector. It has a receptacle type gender. This male connector's 12 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This is a 3-row connector. This device has a maximum current rating of 5 A. SMS12RE4S6 is housed in thermoplastic. This harting connector has an operating temperature of -55 to 105 °C. This product is 35.1 mm long, 20.4 mm tall and 16.2 mm deep. It uses the solder termination method.