SOURIAUSMS3P3Connector Rectangular

Conn Rectangular PIN 3 POS Crimp ST Cable Mount

This SMS3P-3 discrete wire housing from Souriau will house one or multiple wires and channels. This RCP connector has 3 RCP contacts. This is a 1-row connector. Its pitch is 5.08 mm. It has a receptacle type gender. It has a straight body orientation. This rectangle connector has an operating temperature of -55 to 125 °C. This product is 25 mm deep. SMS3P-3 is housed in black thermoplastic.

No Stock Available

Quantity Increments of 100 Minimum 100
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    16 weeks
    • Price: