SOURIAUSMS3PH4D28Connector Rectangular
Conn Rectangular PIN 3 POS 5.08mm Solder ST Thru-Hole
Supplier Unconfirmed | |
EAR99 | |
Unconfirmed | |
EA | |
Automotive | No |
PPAP | No |
Qikmate | |
F | |
3 | |
1 | |
Solder | |
5.08 | |
Straight | |
PIN | |
7.5 | |
5000 | |
3 | |
-55 | |
125 | |
500 | |
No | |
31.2 | |
9.4 | |
22.9 | |
Copper Alloy | |
Gold Over Nickel | |
Through Hole |
Safety is an important concern when designing electronic devices. Souriau's qikmate SMS3PH-4D28 header connector helps protect your equipment from accidental shortages. This HDR connector's 3 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 5.08 mm. This is a 1-row connector. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 5 A. This product is 31.2 mm long, 22.9 mm tall and 4.9 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. SMS3PH-4D28 is housed in black thermoplastic.