SOURIAUSMS4R1Connector Rectangular
Conn Rectangular F 4 POS 5.08mm Crimp ST Panel Mount
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Is a direct socket to board linkage not functional for your project? Then use this SMS4R1 discrete wire housing from Souriau for a durable connection. This RCP connector has 4 RCP contacts. This is a 1-row connector. It has a receptacle type gender. It has a straight body orientation. This rectangle connector has an operating temperature of -55 to 105 °C. SMS4R1 is housed in polyamide 6/6. This product is 15.2 mm long and 25 mm.