SOURIAUSMS6P3Connector Rectangular

Conn Rectangular SKT 6 POS 5.08mm Crimp ST Cable Mount

This SMS6P-3 discrete wire housing from Souriau can house one or multiple wires and channels for both small electronic devices and larger power applications. This RCP connector has 6 RCP contacts. It has a straight body orientation. It has a receptacle type gender. Its pitch is 5.08 mm. This is a 1-row connector. This product is 25 mm deep. This rectangle connector has an operating temperature of -55 to 125 °C. SMS6P-3 is housed in black thermoplastic.

No Stock Available

Quantity Increments of 100 Minimum 100
  • Manufacturer Lead Time:
    8 weeks
    • Price: $1.5823
    1. 1+$1.5823
    2. 500+$1.5664
    3. 1000+$1.5508
    4. 5000+$1.5353
    5. 10000+$1.5199