SOURIAUSMS6PH3TR29Connector Rectangular
Conn Rectangular PIN 6 POS 5.08mm Solder RA Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Qikmate | |
F | |
6 | |
2 | |
Solder | |
5.08 | |
Right Angle | |
PIN | |
5 | |
5000 | |
3 | |
-55 | |
125 | |
500 | |
No | |
46.5 | |
22.9 | |
9.4 | |
Copper Alloy | |
Tin | |
Through Hole |
Use this qikmate SMS6PH-3TR29 header connector from Souriau where IDC ribbon cables are used. This HDR connector's 6 contacts that are made out of copper alloy and plated with tin. This is a 1-row connector. It has a header type gender. Its pitch is 5.08 mm. It has a right angle body orientation. This device has a maximum current rating of 5 A. SMS6PH-3TR29 is housed in black thermoplastic. This connector has an operating temperature of -55 to 125 °C. This product is 46.5 mm long, 9.4 mm tall and 22.9 mm deep. It uses the solder termination method.