Skyworks SolutionsSMS7621-079LFRF Diodes and Mixers
RF Diode Schottky 2V 75mW 2-Pin SC-79 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.60 | |
Automotive | No |
PPAP | No |
Schottky Diode | |
Single | |
SHF | |
0.32@1mA | |
2(Min) | |
0.25(Typ) | |
75 | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.7(Max) |
Package Width | 0.9(Max) |
Package Length | 1.3(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SC-79 |
2 | |
Lead Shape | Flat |