Skyworks Solutions SMSA3923-011LF RF Diodes and Mixers
Diode RF Schottky 20V 75mW Automotive AEC-Q101 2-Pin SOD-323 T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.07(Max) |
Package Width | 1.37(Max) |
Package Length | 1.78(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-323 |
2 | |
Lead Shape | Gull-wing |
