American Power ConversionSMT1000Uninterruptible Power Supply Systems - UPS
UPS Line Interactive Tower 120V 700W 1000VA
Compliant with Exemption | |
5D002c.1. | |
Obsolete | |
8504.40.70.18 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Desktop |
Package Height | 171(Max) |
Package Width | 219(Max) |
Package Length | 439(Max) |
This SMT1000 uninterruptible power supply from American Power Conversion is a versatile power supply. It has a voltage of 120. This part has a temperature range of 0 °C to 40 °C.