American Power ConversionSMT1000JUninterruptible Power Supply Systems - UPS
UPS Line Interactive Tower 100V 670W 1000VA
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.70.18 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Line Interactive | |
AC/AC | |
670 | |
1000 | |
100 | |
Sine Wave | |
100 | |
70 to 125 | |
50|60 | |
50|60 | |
No | |
NEMA 5-15P | |
(8) NEMA 5-15R | |
4 | |
RJ45 | |
Smart Slot/USB | |
0 | |
40 | |
21000 | |
Package Height | 225(Max) |
Package Width | 172(Max) |
Package Length | 439(Max) |