American Power ConversionSMT1000RM2UUninterruptible Power Supply Systems - UPS
UPS Line Interactive Rack Mount 120V 700W 1000VA
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8504.40.70.18 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Line Interactive | |
AC/AC | |
700 | |
1000 | |
120 | |
Sine Wave | |
120 | |
75 to 154 | |
50|60 | |
50|60 | |
No | |
NEMA 5-15P | |
(4) NEMA 5-15R | |
3 | |
Smart Slot/USB | |
0 | |
40 | |
28180 | |
Package Height | 89 |
Package Width | 432 |
Package Length | 457 |
This SMT1000RM2U uninterruptible power supply manufactured by American Power Conversion will provide uninterruptable power even when power outages occur.