EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8531.80.90.41 |
Automotive | Unknown |
PPAP | Unknown |
Type | Transducer |
Technology | Magnetic |
Minimum Sound Pressure (dBA) | 85dB |
Minimum Operating Supply Voltage | 8V |
Typical Operating Supply Voltage | 12V |
Maximum Operating Supply Voltage | 16V |
Maximum Supply Current (mA) | 40 |
Mounting | Surface Mount |
Termination Method | Solder Pad |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 105 |
Product Length (mm) | 12 |
Product Depth (mm) | 12 |
Product Height (mm) | 6.5 |