EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8531.80.90.41 |
Automotive | Unknown |
PPAP | Unknown |
Type | Transducer |
Technology | Magnetic |
Maximum Resonant Frequency (Hz) | 2600 |
Frequency Range (Hz) | 2000 to 2600 |
Minimum Sound Pressure (dBA) | 85dB |
Minimum Operating Supply Voltage | 8V |
Typical Operating Supply Voltage | 12V |
Maximum Operating Supply Voltage | 15V |
Maximum Supply Current (mA) | 30 |
Mounting | Surface Mount |
Termination Method | Solder Pad |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Product Length (mm) | 12 |
Product Depth (mm) | 12 |
Product Height (mm) | 10 |