EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8531.80.90.41 |
Automotive | Unknown |
PPAP | Unknown |
Type | Transducer |
Technology | Magnetic |
Maximum Resonant Frequency (Hz) | 2731(Typ) |
Minimum Sound Pressure (dBA) | 90dB |
Minimum Operating Supply Voltage | 3Vo-p |
Typical Operating Supply Voltage | 5Vo-p |
Maximum Operating Supply Voltage | 6.5Vo-p |
Maximum Supply Current (mA) | 60 |
Mounting | Surface Mount |
Termination Method | Solder Pad |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 85 |
Product Length (mm) | 14 |
Product Depth (mm) | 11 |
Product Height (mm) | 3 |