American Power ConversionSMT1500RM2UUninterruptible Power Supply Systems - UPS
UPS Line Interactive Rack Mount 120V 1000W 1500VA
Compliant with Exemption | |
5D002c.1. | |
Obsolete | |
8504.40.70.18 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Package Height | 89 |
Package Width | 432 |
Package Length | 457 |
Have dependence for your energy needs with this SMT1500RM2U uninterruptible power supply from American Power Conversion. It has a voltage of 120. This part has a temperature range of 0 °C to 40 °C.