Artesyn Embedded PowerSMT20C2-00SADJJDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.59V to 5.1V 20A 100W 10-Pin SMD Module
Compliant | |
EAR99 | |
Active | |
8504.40.60.18 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Surface Mount |
Package Width | 15.49 |
Package Length | 30.48 |
PCB changed | 10 |
Standard Package Name | SMD |
Supplier Package | SMD Module |
10 |
Provide the ability to switch between voltages by using this step down SMT20C2-00SADJJ DC to DC converter and switching regulator module. It has a voltage of 0.59 to 5.1 V. This part has a temperature range of 0 °C to 70 °C.