American Power ConversionSMT2200R2X180Uninterruptible Power Supply Systems - UPS
UPS Line Interactive Rack Mount 120V 1980W 2200VA
Compliant with Exemption | |
Obsolete | |
8504.40.70.18 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Rack |
Package Height | 86(Max) |
Package Width | 480(Max) |
Package Length | 683(Max) |
This SMT2200R2X180 uninterruptible power supply manufactured by American Power Conversion will provide uninterruptable power even when power outages occur. It has a voltage of 120. This part has a temperature range of 0 °C to 40 °C.