American Power ConversionSMT2200RM2UUninterruptible Power Supply Systems - UPS
UPS Line Interactive Rack Mount 120V 1980W 2200VA
Compliant with Exemption | |
Obsolete | |
8504.40.95.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Line Interactive | |
AC/AC | |
1980 | |
2200 | |
120 | |
Sine Wave | |
120 | |
75 to 154 | |
50|60 | |
50|60 | |
96.9 | |
NEMA 5-20P | |
(6) NEMA 5-15R/(2) NEMA 5-20R | |
3 | |
USB | |
0 | |
40 | |
Package Height | 86 mm |
Package Width | 480 mm |
Package Length | 683 mm |
Ideal for locations where power outages are common this SMT2200RM2U uninterruptible power supply from American Power Conversion belongs in your design. It has a voltage of 120. This part has a temperature range of 0 °C to 40 °C.