American Power ConversionSMT3000RMT2UUninterruptible Power Supply Systems - UPS
UPS Line Interactive Rack Mount 208V 2700W 3000VA
Compliant with Exemption | |
5D002c.1. | |
Active | |
8504.40.70.18 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Line Interactive | |
AC/AC | |
2700 | |
3000 | |
208 | |
Sine Wave | |
208 | |
131 to 268 | |
50|60 | |
50|60 | |
98.6 | |
NEMA L6-20P | |
(2) NEMA L6-20R | |
3 | |
USB | |
0 | |
40 | |
44280 | |
Mounting | Rack |
Package Height | 86(Max) mm |
Package Width | 480(Max) mm |
Package Length | 683(Max) mm |
Implement this SMT3000RMT2U uninterruptible power supply from American Power Conversion for consistent power.