American Power ConversionSMT750JUninterruptible Power Supply Systems - UPS
UPS Line Interactive Enclosed 100V 500W 750VA
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.70.12 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Line Interactive | |
AC/AC | |
500 | |
750 | |
100 | |
Sine Wave | |
100 | |
70 to 125 | |
50|60 | |
50|60 | |
NEMA 5-15P | |
(6) NEMA 5-15R | |
4 | |
RJ45 | |
Smart Slot/USB | |
0 | |
40 | |
13000 | |
Package Height | 167(Max) mm |
Package Width | 140(Max) mm |
Package Length | 359(Max) mm |