LittelfuseSMTBJ050AThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 60V 30A 2-Pin DO-2144AA
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Bi-Directional | |
60 | |
60 | |
2(Typ)@1A | |
80 | |
150 | |
30 | |
150(Min) | |
0.001 | |
50(Typ) | |
100 | |
-40 | |
150 | |
Mounting | Surface Mount |
Package Height | 2.24(Max) |
Package Width | 3.94(Max) |
Package Length | 4.57(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-2144AA |
2 |