Top Searched
STMicroelectronicsSMTPA220Thyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 220V 16A 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SMTPA220 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 2.45(Max) |
| Package Width | 3.95(Max) |
| Package Length | 4.6(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
Never worry about the loss of your expensive electronics or appliances again with this SMTPA220 SCR thyristor from STMicroelectronics, it will take care of surges. This device has a surge current rating of 16. This SCR thrysitor has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its repetitive peak forward blocking voltage is 220 V, while its repetitive peak reverse voltage is 220 V.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
