onsemiSMUN2211T1GDigital BJT - Pre-Biased

Trans Digital BJT NPN 50V 0.1A 338mW 3-Pin SC-59 T/R Automotive AEC-Q101

Apply the applications of a traditional bi polar junction transistor, in digital circuits with this NPN SMUN2211T1G digital transistor from ON Semiconductor, ideal for any digital signal processing circuit! This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 35@5mA@10 V. It has a maximum collector emitter saturation voltage of 0.25@0.3mA@10mA V. Its maximum power dissipation is 338 mW. It has a maximum collector emitter voltage of 50 V. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.

Import TariffMay apply to this part

2,920 parts: Ships today

    Total$0.14Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2414+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      2920
      Country Of origin:
      China
         
      • Price: $0.1405
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2414+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 2,920 parts
      • Price: $0.1405