onsemiSMUN2214T3GDigital BJT - Pre-Biased
Trans Digital BJT NPN 50V 0.1A 338mW 3-Pin SC-59 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.21.00.95 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.09 mm |
Package Width | 1.5 mm |
Package Length | 2.9 mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SC-59 |
3 | |
Lead Shape | Gull-wing |
EDA / CAD Models |