EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | Yes |
PPAP | Yes |
Type | NPN |
Configuration | Single |
Maximum Collector-Emitter Voltage (V) | 50 |
Maximum Continuous DC Collector Current (mA) | 100 |
Minimum DC Current Gain | 120@5mA@10V |
Typical Input Resistor (kOhm) | 47 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.25@1mA@10mA |
Maximum Power Dissipation (mW) | 338 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Supplier Temperature Grade | Automotive |
Mounting | Surface Mount |
Package Height | 1.09 |
Package Width | 1.5 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SC-59 |
Pin Count | 3 |
Lead Shape | Gull-wing |