Texas InstrumentsSMV512K32HFGSRAM Chip
SRAM Chip Async Single 3.3V 16M-bit 512K x 32 20ns 76-Pin CFPAK Tray
Compliant | |
9A515E1 | |
Active | |
8542.32.00.41 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.28 |
Package Width | 20.46 |
Package Length | 25.31 |
PCB changed | 76 |
Standard Package Name | FPAK |
Supplier Package | CFPAK |
76 | |
Lead Shape | Flat |
EDA / CAD Models |