TE ConnectivitySMW3120RJTResistor Fixed Single-Surface Mount
Res Wirewound 120 Ohm 5% 3W ±200ppm/°C J-Lead SMD T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.80 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Wirewound 120 Ohm 5% 3W ±200ppm/°C J-Lead SMD T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.80 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |