American Power ConversionSMX2000LVNCUninterruptible Power Supply Systems - UPS
UPS Line Interactive Rack Mount 120V 1800W 1920VA
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.70.18 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Line Interactive | |
AC/AC | |
1800 | |
1920 | |
120 | |
Sine Wave | |
120 | |
75 to 154 | |
50|60 | |
50|60 | |
97.8 | |
No | |
NEMA 5-20P | |
(6) NEMA 5-15R/(3) NEMA 5-20R/(1) NEMA L5-20R | |
3 | |
RJ45 | |
USB | |
0 | |
40 | |
38640 | |
Mounting | Rack |
Package Height | 432(Max) |
Package Width | 178(Max) |
Package Length | 483(Max) |