American Power ConversionSMX2000RMLV2UUninterruptible Power Supply Systems - UPS
UPS Line Interactive Rack Mount/Tower 120V 1800W 1920VA
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.70.18 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Rack |
Package Height | 85(Max) mm |
Package Width | 432(Max) mm |
Package Length | 667(Max) mm |
Ideal for locations where power outages are common this SMX2000RMLV2U uninterruptible power supply from American Power Conversion belongs in your design. This part has a minimum operating temperature of 0 °C and a maximum of 40 °C.