American Power ConversionSMX2200RMLV2UUninterruptible Power Supply Systems - UPS
UPS Rack Mount 120V 1980W 2200VA
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.70.18 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Rack |
Package Height | 85 mm |
Package Width | 431.8 mm |
Package Length | 667 mm |
Keep your electronics chugging along by using this SMX2200RMLV2U uninterruptible power supply from American Power Conversion.