American Power ConversionSMX3000RMLV2UUninterruptible Power Supply Systems - UPS
UPS Line Interactive Rack Mount 120V 2700W 3000VA
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Package Height | 85 mm |
Package Width | 432 mm |
Package Length | 667 mm |
Have dependence for your energy needs with this SMX3000RMLV2U uninterruptible power supply from American Power Conversion.