Texas InstrumentsSN10501DGKVideo Amplifiers

Video Amp Single 120MHz ±9V 18V 8-Pin VSSOP Tube

Optimize your circuit with this general purpose amplifier SN10501DGK OP amp from Texas Instruments by adding functionalities such as amplifying voltages and performing basic mathematical operations. Its maximum power dissipation is 385 mW. Its typical dual supply voltage is ±5 V, with a minimum of ±1.35 V and maximum of ±9 V. This op amp has a temperature range of -40 °C to 85 °C. It has a single channel per chip. This device uses one or two power supplies.

No Stock Available

Quantity Increments of 1040 Minimum 1040
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.8284
    1. 1040+$0.8284
    2. 2080+$0.8201
    3. 3120+$0.8119
    4. 4160+$0.8038
    5. 5200+$0.7958
    6. 6240+$0.7878
    7. 10400+$0.7800
    8. 26000+$0.7722
    9. 52000+$0.7644