Texas InstrumentsSN10502DGKVideo Amplifiers

Video Amp Dual 120MHz ±9V 18V 8-Pin VSSOP Tube

Optimize your circuit with this general purpose amplifier SN10502DGK OP amp from Texas Instruments by adding functionalities such as amplifying voltages and performing basic mathematical operations. Its maximum power dissipation is 385 mW. Its typical dual supply voltage is ±5 V, with a minimum of ±1.35 V and maximum of ±9 V. This op amp has a temperature range of -40 °C to 85 °C. This device uses one or two power supplies. It has 2 channels per chip.

80 parts: Ships in 3 days

    Total$178.88Price for 80

    • (80)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      1701+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 80 parts
      • Price: $2.236