Texas InstrumentsSN10502DGNVideo Amplifiers

Video Amp Dual 120MHz ±9V 18V 8-Pin HVSSOP EP Tube

The general purpose amplifier SN10502DGN OP amp from Texas Instruments is essential for building signal processing circuits, control circuits, and instrumentation. Its maximum power dissipation is 1710 mW. Its typical dual supply voltage is ±5 V, with a minimum of ±1.35 V and maximum of ±9 V. This op amp has a temperature range of -40 °C to 85 °C. This device uses one or two power supplies. It has 2 channels per chip.

1,040 parts: Ships today

    Total$158.88Price for 80

    • (80)

      Ships today

      Ships from:
      United States of America
      Date Code:
      1842+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Thailand
      • In Stock: 1,040 parts
      • Price: $1.986