SwitchcraftSN49B14BConnector Audio and Video

Conn 1/4" Phone Jack F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port

Make your project the best it can be by using this 1/4\" phone jack SN49B14B audio and video connector from Switchcraft. This F connector's 3 contacts that are made out of copper alloy and plated with silver. This connector has a single port. It has a right angle body orientation. It has a female type gender. SN49B14B is housed in thermoplastic. Its 3 terminals use the solder termination method. This product is 34.08 mm long, 17.98 mm tall and 15.87 mm deep.

No Stock Available

Quantity Increments of 100 Minimum 100
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    8 weeks
    • Price: