Texas Instruments SN54HC153J Multiplexers

Multiplexer 1-Element CMOS 8-IN 16-Pin CDIP Tube

Product Technical Specifications

Thanks to Texas Instruments and their SN54HC153J multiplexer, you can ensure that the number of electrical lines within your project is reduced to a minimum. This multiplexer has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. It is made in a 2 x 4:1 configuration. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.

Symbols and Footprints

25 parts: Ships in 2 days

    Total $254.12 Price for 25

    • (25)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      18 weeks
      • In Stock: 25 parts
      • Price: $10.165
    SN54HC153J

    SN54HC153J Texas Instruments

    $10.17 Price for 25

    Texas InstrumentsSN54HC153JMultiplexers

    Multiplexer 1-Element CMOS 8-IN 16-Pin CDIP Tube

    Thanks to Texas Instruments and their SN54HC153J multiplexer, you can ensure that the number of electrical lines within your project is reduced to a minimum. This multiplexer has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. It is made in a 2 x 4:1 configuration. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.

    25 parts: Ships in 2 days

      Total$254.12Price for 25

      • (25)

        Ships in 2 days

        Ships from:
        Netherlands
        Date Code:
        +
        Manufacturer Lead Time:
        18 weeks
        • In Stock: 25 parts
        • Price: $10.165