Texas InstrumentsSN54HC191JCounter Shift Registers
Counter Single 4-Bit Async Binary UP/Down 16-Pin CDIP Tube
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.56(Max) |
Package Width | 7.62(Max) |
Package Length | 21.34(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | CDIP |
16 | |
Lead Shape | Through Hole |
EDA / CAD Models |