Texas InstrumentsSN54LS153JMultiplexers

Multiplexer 1-Element Bipolar Totem-Pole 8-IN 16-Pin CDIP Tube

Do you want to reduce the number of electrical lines within your project? The SN54LS153J multiplexer from Texas Instruments can easily forward a selected input into a single line. Its maximum power dissipation is 31(Typ) mW. This device has a maximum power dissipation of 31(Typ) mW. This multiplexer has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. It is made in a 2 x 4:1 configuration. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.

51 parts: Ships tomorrow

    Total$271.14Price for 25

    • (25)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2022+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Thailand
      • In Stock: 51 parts
      • Price: $10.8456