Top Searched
Texas InstrumentsSN65DP141RLJTDisplay Drivers
Display Driver 3.465V 38-Pin WQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 5.15(Max) |
Package Length | 7.15(Max) |
PCB changed | 38 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
38 | |
Lead Shape | No Lead |
EDA / CAD Models |